Skip to content Skip to navigation menu

RJ45 patch cable, highly flexible version, 6A, 1 m, gray


Order No.: 87F2051

Manufacturer: INFRALAN

Manufacturer No.: K5534FGR.10


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €9.044
10 €8.2705
50 €7.14
100 €6.426
250 €6.188
15 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
6A
RJ45-Patch Cable
S/FTP
1:1
Yes
RJ45 8(8)
grey
1 m
RJ45 8(8)
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: INFRALAN
Manufacturer number: K5534FGR.10
Country of origin: China
Customs tariff number: 85444210

Product description

RJ45 patch cables, ultra flexible, halogen-free, Cat. 6A S/FTP, type INFRALAN K5534.

To ISO/IEC 11801, ultra flexible thanks to outer insulation made of special plastic compound, halogen-free, flame retardant, low fume development. Each cable comes with test sticker; Plugs: 2 x RJ45 (shielded, 50 µ gold plating, stained in blue color), molded anti-kink bushing. Wiring: 1 to 1. Cable: 4 x 2 x AWG 26/7 PiMF, twisted pair. Overall shielding: braid. Twisted pair shielding: foil. Outer diameter: 6.0 mm. Bending radius: 5 x diameter. Outer insulation: TPE LSZH. GHMT certified.

Technical attributes (type, color, length): K5534FGR.1,0, gray, 1.0 m



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

Alternatively article