Skip to content Skip to navigation menu

USB cable, USB A (IP 68) to USB B (IP 68), 2.0 m, PX0841/AB/2M00


Order No.: 73F1728

Manufacturer: BULGIN

Series: USB Buccaneer

Manufacturer No.: PX0841/AB/2M00


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
3 €16.4577
50 €14.6013
100 €13.8635
0 piece(s) in stock
22 piece(s) on 06/19/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  3
Multiple:  1

Product specification

Manufacturer information
Manufacturer: BULGIN
Series: USB Buccaneer
Manufacturer number: PX0841/AB/2M00
Country of origin: China
Customs tariff number: 85444290

Product description

USB cables, IP 68, type Bulgin PX08.

Contact finish: gold-plated copper. Rated voltage: 30 VAC. Rated current: 1.0 A. Contact resistance: max. 30 mohm. Housing: PA 6.6, UL 94 V-0. Cable: PVC. Degree of protection: IP 68. Operating temperatures: 0 to +70 °C.

Technical attributes (type, version, length): PX0841/AB/2M00, USB A (IP 68) to USB B (IP 68), 2.0 m



Downloads

Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (15.01.2019)

Alternatively article