Skip to content Skip to navigation menu

MOLEX 88768-9920


Order No.: 16P3938

Manufacturer: Molex

Manufacturer No.: 887689920
88768-9920


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  850
Multiple:  850

Product specification

Technical features
HDMI plug Type A, straight
3 m
natural
HDMI plug Type A, straight
gold-plated
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 887689920
88768-9920

Product description

MOLEX GWConnect 88768-9920 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 88768-9920 on our website.

General Information about MOLEX GWConnect 88768-9920

  • Molex Part Number: 0887689920
  • Product Family: Cable Assemblies
  • Description: HDMI*-to-HDMI* Cable Assembly, 30 AWG, 3.0m Length
  • Product Name: HDMI*

Technical Information and Product Attributes of MOLEX GWConnect 88768-9920

  • Connector to Connector: HDMI*-to-HDMI*
  • Wire Size AWG: 30
  • Plating min - Mating: 0.813m
  • Cable Length: 3.0m
  • Circuits (Loaded): 19
  • Current - Maximum per Contact: 0.5A
  • Color - Resin: Natural
  • Gender: Male-Male
  • Material - Metal: High Performance Alloy (HPA)
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Tin
  • Net Weight: 158.050/g
  • Material - Resin: High Temperature Thermoplastic
  • Material - Resin (2): Low Density Polyethylene
  • Pitch - Mating Interface: 1.00mm
  • Wire Insulation Diameter: N/A
  • Packaging Type: Bag
  • Plating min - Termination: 1.270m
  • Single Ended: No
  • Termination Interface: Style: Through Hole
  • Wire/Cable Type: Round
  • Impedance: 100
  • Shielded: Yes
  • Voltage - Maximum: 40V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free