Skip to content Skip to navigation menu

LCD text module EA DOGM081S-A, 1 x 8 characters, 11.97 mm


Order No.: 73S1568

Manufacturer: Electronic Assembly

Manufacturer No.: EA DOGM081S-A


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €11.5549
25 €9.7818
100 €9.1749
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Electronic Assembly
Manufacturer number: EA DOGM081S-A
Country of origin: China
Customs tariff number: 85312095

Product description

LCD text displays, type Electronics Assembly DOGM.

For low-power, hand held applications, with controller for 4-bit, 8-bit and SPI interface, supertwist LCD with adjustable contrast; optional LED backlight feature in 6 colors Character set: 156 programmed characters and 8 characters for user applications. Supply voltage: +3.3 V oder +5.0 V (typically 250 µA). Operating temperatures: –20 to +70 °C, with temperature compensation. Dimensions: 55 x 31 x 2.0 mm (5.8 mm with backlight).

LCD modules, type EA DOGM...S-A.

Technology: FSTN negative, transmissive, backlight element required. Display color: lighting color on black background. Recommended lighting: white, RGB.

Technical attributes (type, lines x characters, character height): EA DOGM081S-A, 1 x 8 characters, 11.97 mm



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

Alternatively article