Skip to content Skip to navigation menu

LCD graphic display with touch panel


Order No.: 73S1726

Manufacturer: Electronic Assembly

Manufacturer No.: EA EDIP320B-8LWTP


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €302.1172
5 €297.6428
10 €290.9312
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Electronic Assembly
Manufacturer number: EA EDIP320B-8LWTP
Country of origin: Taiwan
Customs tariff number: 85312095

Product description

LCD graphic displays with touch panel, type Electronic Assembly eDIP.

8 predefined fonts, positioning of all functions (straight, dot, range, bar graph..) at pixel resolution, clipboard functionality, pull-down menus, mixed mode text and graphic, flashing attributes (on/of, inverse flashing); Touch panel: analog, with variable grid, programmable keys and switches, adjustable LED backlight. On-board interface: RS-232, I2C bus and SPI bus. Supply voltage: +5.0 V, typically 75/210 mA (with/without backlight).

5.7" graphic displays with 320 x 240 pixels, type EA eDIP320.

Font zoom: from approx. 2.0 to 80 mm, can be rotated in steps of 90°. Internal memory: up to 16 pages with 256 images, up to 16 pages with 768 macros can be programmed, with power-down mode. Dimensions: 137.8 x 105.3 x 11.6 mm.

Type: EA eDIP320B–8LWTP, white–blue



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

Alternatively article