Skip to content Skip to navigation menu

LCD graphic display with touch panel


Order No.: 73S1722

Manufacturer: Electronic Assembly

Manufacturer No.: EA EDIP240B-7LWTP


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €199.7177
5 €195.4694
10 €191.2211
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Electronic Assembly
Manufacturer number: EA EDIP240B-7LWTP
Country of origin: China
Customs tariff number: 85312095

Product description

LCD graphic displays with touch panel, type Electronic Assembly eDIP.

8 predefined fonts, positioning of all functions (straight, dot, range, bar graph..) at pixel resolution, clipboard functionality, pull-down menus, mixed mode text and graphic, flashing attributes (on/of, inverse flashing); Touch panel: analog, with variable grid, programmable keys and switches, adjustable LED backlight. On-board interface: RS-232, I2C bus and SPI bus. Supply voltage: +5.0 V, typically 75/210 mA (with/without backlight).

4.7" graphic displays with 240 x 128 dots, type EA eDIP240.

Font zoom: from approx. 2.0 to 50 mm, also rotated by 90°. Internal memory: up to 256 images, up to 256 macros can be programmed. Dimensions: 113 x 70 x 11.9 mm.

Type: EA eDIP240B–7LWTP, white–blue



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

Alternatively article