DISPLAY T. BOX 7 | RASPBERRY PI

Raspberry Pi DISPLAY T.BOX 7

Order No.: 64S211
EAN: 4099879083678
MPN:
DISPLAY T. BOX 7
dtb7
Series: DISPLA
RASPBERRY PI
default L
front L
side L
Image may differ

Discontinued

Unit Price (€ / pc.)
263.3232 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
263.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
263.3232 €

Display, DISPLAY T. BOX 7, PI3G

The pi3g Display T. Box 7 integrates the popular Raspberry Pi 3 B single-board computer with the official Raspberry Pi Foundation touch display in a practical and robust housing. It is well suited for interactive applications and displays of all kinds. The built-in wall bracket makes it easy to mount the T. Box 7 display in your rooms.

The WLAN module integrated in the Raspberry Pi model 3 B allows you to operate the Display T. Box flexibly and without laying additional network cables. With the help of the Bluetooth module, which is also integrated, there are many interesting expansion possibilities. For example, the control of Bluetooth loudspeakers as an interactive web radio.

The Raspberry Pi 3 is delivered fully assembled in the case, with mounted display, and inserted and pre-recorded microSD card.

Ordering information:

  • Raspberry Pi 3 Model B
  • Official Raspberry Pi touch display
  • Black housing with wall mounting option
  • 16 GB Class 10 microSD card, pre-installed (NOOBS / Raspbian)
  • microUSB power supply
  • LAN cable
Technical specifications
Connection WLAN 802.11.b/g/n/ac, Bluetooth 4.1, 4 x USB 2.0
Version Display
Logistics
Country of origin DE
Customs tariff number 85299065
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes