L200CV | STMicroelectronics

Voltage regulators, 8.5 V, 2.85 V, 36 V

Order No.: 40S9700
EAN: 4099891633066
MPN:
L200CV
STMicroelectronics
default L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
21.9674 € *
Available: 98 pcs.
Leadtime: On Request **
Total Price:
21.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.9674 €

Voltage regulator, L200CV, STM

The L200CV is a monolithic integrated circuit for voltage and current programmable regulation. Current limiting, power limiting, thermal shutdown and input overvoltage protection. The L200CV can be used to replace fixed voltage regulators when high output voltage precision is required and eliminates the need to stock a range of fixed voltage regulators.

Features

  • Input overvoltage protection (Up to 60 V, 10 ms)
  • Low bias current on regulation pin
  • Output transition SOA protection
  • Low standby current drain
Technical specifications
Version adjustable
Output voltage DC 2.85-36 V
Output current 2 A
Input voltage AC 8-40 V
max. operating temperature 150 °C
min. operating temperature -25 °C
Assembly THT
Polarity positive
Logistics
Country of origin CN
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes