Skip to content Skip to navigation menu

Current sensor, PET Polyester, 10.9 mm, -25 °C


Order No.: 76C100

Manufacturer: Honeywell

Manufacturer No.: CSDA1BC


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €27.8817
10 €22.2768
7 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Honeywell
Manufacturer number: CSDA1BC
Country of origin: United States
Customs tariff number: 90303330

Product description

Current sensors, type Honeywell CSDA1BC.

Digital solid state sensor for DC and AC currents. For PCB mounting. The maximum current is only limited by the conductor size; Supply voltage: 6.0 to 16 VDC. Output signal: 0.4 VDC/20 mA, sinking. Response time: 100 µs. Operating temperatures: –25 to +85 °C. Housing: PET polyester. Dimensions: 31.8 x 25.4 x 19 mm. Conductor diameter: max. 10.9 mm.

Type: CSDA1BC, current sensor



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)