Skip to content Skip to navigation menu

Current sensor, 50 mA for 50 A, 50 kHz, -40 °C


Order No.: 76C110

Manufacturer: Honeywell

Manufacturer No.: CSNP661


Manufacturer's packaging: Tube with 30 piece(s)

RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €47.124
10 €44.03
10 piece(s) in stock
10 piece(s) on 06/24/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Honeywell
Manufacturer number: CSNP661
Country of origin: United States
Customs tariff number: 90303330

Product description

Current sensors, type Honeywell CSNP661.

Current measuring range: 0 to 90 A. Output current : 50 mA for 50 A. Tolerance: ±0.5 %. Offset drift, temperature dependent: typical/max. ±0.3/±0.5 mA. Supply voltage: 12 to 15 VDC. Linearity: ±0.1 %. Response time: max. 500 ns. Bandwidth: DC to 150 kHz. Operating temperatures: –40 to +85 °C. Dimensions: 36.6 x 14.45 x 29.6 mm.

Type: CSNP661, current sensor



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)