Skip to content Skip to navigation menu

Current sensor, 25 A, -40 °C, 85 °C


Order No.: 76C124

Manufacturer: Vacuumschmelze

Series: T60404

Manufacturer No.: T60404-N4646-X651


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
50 €16.6481
150 €16.1721
250 €16.0412
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  50
Multiple:  50

Product specification

Manufacturer information
Manufacturer: Vacuumschmelze
Series: T60404
Manufacturer number: T60404-N4646-X651
Country of origin: China
Customs tariff number: 85043180

Product description

Current sensors, type VAC T60404-N4646.

Electrical isolation between power circuit and electronic circuit, for PCB mounting. Housing and materials are UL-listed; Ambient temperatures: –40 to +85 °C.

Size 22.2 x 10 x 24 mm, type T60404-N4646-X65.

For 5.0 V supply voltage, 2.5 V internal reference voltage.

Technical attributes (type, rated primary current rms, transformation ratio, max. tolerance): T60404-N4646-X651, 25 A, 1 to 3 : 2000, 0.7 %



Downloads

Technical Data Sheets
DE EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

Alternatively article