Skip to content Skip to navigation menu

Current sensor, 12.5 mA, -40 °C, 85 °C


Order No.: 76C115

Manufacturer: Honeywell

Manufacturer No.: CSNX25


Manufacturer's packaging: Tube with 40 piece(s)

RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €48.433
10 €44.7321
16 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Honeywell
Manufacturer number: CSNX25
Country of origin: United States
Customs tariff number: 90303330

Product description

Current sensors, type Honeywell CSNX25.

For DC and AC current; Current measuring range: 0 to 40 A (max. 56 A). Output current : 12.5 mA. Tolerance: ±0.24 %. Supply voltage: 4.75 to 5.25 VDC. Linearity: ±0.2 %. Response time: max. 0.2 µs. Operating temperatures: –40 to +85 °C. Dimensions: 34 x 12.55 x 25.45 mm.

Type: CSNX25, current sensor



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)