Skip to content Skip to navigation menu

Current converter, 16.7 Hz, 1 kHz, 32.5 x 32.5 x 10


Order No.: 75C204

Manufacturer: Vacuumschmelze

Series: T60404

Manufacturer No.: T60404-A4654-X001


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €52.955
10 €44.268
50 €41.531
150 €40.341
300 €39.151
26 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Vacuumschmelze
Series: T60404
Manufacturer number: T60404-A4654-X001
Country of origin: Slovakia
Customs tariff number: 85045095

Product description

Current converters for 50/60 Hz, type VAC T60404-A46.

Used for sensing and monitoring sinusoidal currents, safe galvanic isolation; Frequency range: 16.7 to 1000 Hz, (adaptation by modification of the burden resistance).

Primary current 125 A rms.

Transformer ratio: 1 : 1300. Burden resistance for input/output voltage: 100 ohm/9.6 V. Test voltage: 3.1 KV.

Type: T60404-A4654-X001, current converter



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

Alternatively article