Skip to content Skip to navigation menu

Current converter, 16.7 Hz, 1 kHz, 16.8 x 19 x 9


Order No.: 75C200

Manufacturer: Vacuumschmelze

Series: T60404

Manufacturer No.: T60404-A4658-X034


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
63 €14.1372
189 €13.923
315 €13.447
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  63
Multiple:  63

Product specification

Manufacturer information
Manufacturer: Vacuumschmelze
Series: T60404
Manufacturer number: T60404-A4658-X034
Country of origin: China
Customs tariff number: 85043180

Product description

Current converters for 50/60 Hz, type VAC T60404-A46.

Used for sensing and monitoring sinusoidal currents, safe galvanic isolation; Frequency range: 16.7 to 1000 Hz, (adaptation by modification of the burden resistance).

Primary current 10 A rms.

Transformer ratio: 1 : 1500. Burden resistance for input/output voltage: 100 ohm/1.0 V. Test voltage: 5.0 KV.

Type: T60404-A4658-X034, current converter



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

Alternatively article