LM2592HVTADJ | Texas Instruments
Voltage regulators, 3.3 V, 1.2 V, 57 V
Order No.: 41S5420
EAN: 4099879090218
MPN:
LM2592HVTADJ
Unit Price (€ / pc.)
9.0440 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
50 pcs.
8.0325 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage Regulator, LM2592HVTADJ, Texas Instruments
The LM2592HVTADJ is a monolithic integrated circuit that provides all the active functions for a step-down switching regulator, capable of driving a 2 A load with excellent line and load regulation. It requires a minimum number of external components, is simple to use, and includes an internal frequency compensation and a fixed frequency oscillator.
Features
- ON and OFF Control
- Low Power Standby Mode
- High Efficiency
- Thermal Shutdown and Current-Limit Protection
Applications
- Efficient Preregulator for Linear Regulators
- On-Card Switching Regulators
- Positive-to-Negative Converter
Technical specifications
Output voltage DC | 1.2-57 V | |
Output current | 2 A | |
Input voltage | 60 V | |
Input voltage AC | 4.5-60 V | |
Enclosure | TO-220 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
Original Packaging | Bar with 45 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |