Skip to content Skip to navigation menu

TVS diode, bi-directional, 5 kW, 36 V, P600


Order No.: 37S1508

Manufacturer: Littelfuse

Series: 5KP

Manufacturer No.: 5KP36CA


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

€1.4399

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  800
Multiple:  800

Product specification

Manufacturer information
Manufacturer: Littelfuse
Series: 5KP
Manufacturer number: 5KP36CA
Country of origin: China
Customs tariff number: 85411000

Product description

TVS-Dioden Typ Littelfuse 5PK.

UL-gelistet; Impuls-Spitzenverlustleistung: 5000 W, Gehäuse: P600, Betriebstemperatur: –55 bis +175 °C. Tabellenangaben: Typ, Nennspannung.

Bidirektionale Ausführung.

Type: 5KP36CA, 36 V



technical documents


Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: