Skip to content Skip to navigation menu

TVS diode, bi-directional, 1.5 kW, 47 V, DO201


Order No.: 37S1212

Manufacturer: Littelfuse

Series: 1,5KE

Manufacturer No.: 1.5KE47CA


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

€0.2099

109 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Littelfuse
Series: 1,5KE
Manufacturer number: 1.5KE47CA
Country of origin: China
Customs tariff number: 85411000

Product description

TVS-Dioden Typ Littelfuse 1.5KE.

UL-gelistet; Impuls-Spitzenverlustleistung: 1500 W, Gehäuse: DO-201, Betriebstemperatur: –55 bis +175°C. Tabellenangaben: Typ, Nennspannung.

Bidirektionale Ausführung.

Type: 1,5KE47CA, 47 V



technical documents


Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: