TLF35584QVVS2XUMA1 | Infineon Technologies
Processor Supervisor IC, VQFN-48, TLF35584QVVS2XUMA1
Order No.: 89S2004
EAN: 4099879104977
MPN:
TLF35584QVVS2XUMA1
SP001096172
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Leadtime: On Request **
Voltage monitoring ICs, TLF35584QVVS2XUMA1, Infineon Technologies
Features
- High efficient power management integrated circuit (PMIC)
- Low drop post regulator 5.0 V/200 mA for communication supply (QCO)
- Two trackers for sensor supply following voltage reference 150 mA current capability each
- Provides enable, sync out signal and voltage monitoring for an optional external post regulator for core supply
- Independent voltage monitoring block and error pin monitoring
- Configurable window and functional watchdog
- 16-bit SPI, interrupt and reset function
- Safe state control with two safe state signals with programmable delay
Applications
- Electric power steering
- Battery management
- Inverter
- Transmission
- Engine management systems
- Domain Control
Technical specifications
Output voltage DC | 3.3 V | |
Output current | 600 mA | |
Enclosure | VQFN-48 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |