CUB5PB0B | Wachendorff

Process display, CUB5PB0B, red/green LCD

Order No.: 19K962
EAN: 4099891455644
MPN:
CUB5PB0B
Wachendorff
default L
Image may differ
Unit Price (€ / pc.)
238.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
238.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
238.00 €

programmable input. Scalable, with MIN/MAX memory. Programming by means of front panel keys. Optional upgrade with up to 2 switching outputs

Input: 0 to 10 VDC, 0 to 20/50 mA, adjustable

Display: 12 mm standard LCD or red/green (selectable) backlight

Power supply: 9.0 to 28 VDC

Housing: plastic

Degree of protection: IP 65 at front

Ambient temperatures: - 35 to +35/75 °C (depends on display intensity)

Dimensions: W 75, H 39, D 44 mm

Control panel cutout: 68 x 33 mm

Technical specifications
Width of cut-out 68 mm
Installation depth 44 mm
Frequency measurement No
Height of cut-out 33 mm
Max. current 20 mA
Assembly built-in mounting
Degree of protection (IP) IP65
Logistics
Country of origin US
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height of cut-out
Assembly
Width of cut-out
Max. current
Installation depth
Frequency measurement
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height of cut-out
Assembly
Width of cut-out
Max. current
Installation depth
Frequency measurement
Degree of protection (IP)
Process display, CUB5PB0B, red/green LCD
Order No.:
 19K962
Manufacturer:
 Wachendorff
Manufacturer SKU:
 CUB5PB0B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 238.00 € *
1 pcs.
238.00 €
33 mm
built-in mounting
68 mm
20 mA
44 mm
No
IP65
Process display, CUB5PR0B, standard LCD
Order No.:
 19K960
Manufacturer:
 Wachendorff
Manufacturer SKU:
 CUB5PR0B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 216.58 € *
1 pcs.
216.5800 €
33 mm
built-in mounting
68 mm
20 mA
44 mm
No
IP65