Test probe with stainless steel needle, ground to a sharp point, e.g. for piercing thin insulation and oxide layers. The insulation can be cut back in steps to bare a suitable length of tip. The test probe features an anti-roll finger guard. Ø 4 mm rigid socket in handle. Supplied with protective cap.
Connection | socket 4 mm, rigid | |
Colour | red | |
Material Insulation | PA | |
Contact material | stainless steel, nickel-plated | |
Rated voltage | 30 V |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
35F1599
Manufacturer SKU:
24.0235-22
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available