Pushbuttons and switches, illuminated or not illuminated, series 1660, type Marquardt 1660.
Double-pole, illuminated (230 V), with double make before break spring contacts switching system, speed of contact opening or closing independent of the actuating speed; Breaking capacity: 16 (4.0) A/250 VAC 1E4 (NO contact and OFF switch), 12 (4.0) A/250 VAC 1E4 (CO contact). Contact resistance (new condition): max. 100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40 oder IP 54, suitable for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Termination type: 6.3 x 0.8 mm tab terminals. Contact pitch: min. 3.0 mm. Contact material: Ag. Terminals: Cu. Housing: PA, black. Inflammability: UL 94 V-2, Montage: snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (termination side up to +85 °C). Test logo: ENEC.
OFF switch with 6.3 x 0.8 mm tab terminals.
Technical attributes (type, number of poles, illumination, actuator color, degree of protection): 1660.0201, double-pole, illuminated, orange, IP 40
Connection | plug-in connection | |
Design | rectangular | |
Printed | No | |
illuminated | Yes | |
Actuator colour | orange | |
Farbe der Beleuchtung | red | |
contact surface | silver-plated | |
Pin number | 2 pole | |
Latching switching function | latching | |
Breaking capacity | 16 (4) A/250 VAC | |
Protection class | IP40 | |
Vandal-proof | No |
Country of origin | TN |
Customs tariff number | 85365080 |
Original Packaging | Carton with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
12G2438
Manufacturer SKU:
203.201.011
Order No.:
12G2437
Manufacturer SKU:
340.040.011
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available