IPR1SAD2 | APEM
Pushbutton switch, 1 pole, black, unlit , 4 A/12 V, mounting Ø 13.6 mm, IP67, IPR1SAD2
Unit Price (€ / pc.)
17.3859 € *
Available: 92 pcs.
Leadtime: 8 Weeks **
Total Price:
17.39 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3859 €
10 pcs.
15.3153 €
50 pcs.
14.2562 €
150 pcs.
13.6255 €
500 pcs.
12.9472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton switch, IPR1SAD2, APEM
Pushbutton switch for harsh environments
FEATURES
- Actuator remains in the low position when “ON”
- Behind-panel depth less than 20 mm
- Flat round actuator for optional marking
Technical Data
- Switching function: Switch
- Colour: black
- Mounting diameter: 13,6 mm
Technical specifications
Connection | solder connection | |
Design | round | |
Printed | No | |
illuminated | No | |
Installation diameter | 13.6 mm | |
Actuator colour | black | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 4 A/12 V | |
Protection class | IP67 | |
Vandal-proof | Yes | |
Wall thickness | 1.5-5.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |