Pneumatic pressure switches, type Kuhnke 60.073.
On a module plate. Adjustable switching pressure range with fixed hysteresis; Operating temperatures: 0 to +60 °C. Housing: plastic. Diaphragm: Viton. Media for operation: non-aggressive. Switching frequency: 5.0 Hz. Switching hysteresis: 0.3 bar. Connections (mechanical): M 5 in the base plate. Electrical connections: appliance inlet Z 802 (tab terminals 6.3 to DIN 46247). Degree of protection: IP 65 with plug connector. Breaking capacity with resistive/inductive load: 12 VDC 6.0/6.0 A, 24 VDC 3.0/2.0 A, 60 VDC 1.0/0.5 A, 110 VDC 0.5/0.2 A, 220 VDC 0.25/0.1 A.
Technical attributes (type, switching current maximum at 220 VAC, pressure switching range): 60.073.80.01, 100 mA, 3.0 to 8.0 bar
Connection | plug contacts | |
Pressure range | 3-8 bar | |
Pressure connection | M5 | |
Switching frequency | 5 Hz | |
Breaking capacity | 220 VAC 0.1 A |
Country of origin | IT |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available