GMH3111-00-GE | Greisinger

Greisinger Pressure gauge, GMH3111-00-GE, 600374

Order No.: 19K9705
EAN: 4058175003742
MPN:
GMH3111-00-GE
600374
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
247.996 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
248.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.996 €

For operation with the pressure sensors described below, for any measuring range from 2.5 mbar to 400 bar, e.g. overpressure, low pressure, differential pressure, absolute pressure, air pressure/barometric pressure and fill level (water) measurement, with TARE/HOLD function, MIN/MAX value display

Display: two 4.5-digit LCDs (height: 12.4 mm or 7.0 mm)

Display range: - 19999 to +99999

Pressure units: mbar, bar, Pa, kPa, MPa, mmHg, PSI and m

Tolerance: ±0.1% FS, ±1 digit, automatic detection and definition of overload and resolution by means of the connected sensor

Measuring cycle: 4 measurements/s

Digital sensor connection: 6-pole mini DIN socket, bus-capable with separately available RS-232/USB port

Operating temperatures: 0 to +50 °C

Dimensions: 142 x 71 x 26 mm

Weight: 150 g

Operation: 9.0-V battery

Technical specifications
Version Pressure gauge
Accuracy ±0.1 %
max. operating temperature 50 °C
measurement range 2.5 mbar to 400 bar
min. operating temperature -10 °C
Relative Humidity Range 0 % to 95 %
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory