905 | Scissors and Shears
Precision shears
Order No.: 06L112
EAN: 4099891375980
MPN:
905
Unit Price (€ / pc.)
17.3026 € *
Available: 119 pcs.
Next delivery: 50 pcs. on 2024-05-10
Leadtime: 4 Weeks **
Total Price:
17.30 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3026 €
5 pcs.
15.5652 €
10 pcs.
14.8155 €
50 pcs.
13.3399 €
100 pcs.
12.0071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Small precision shears, type 905.
Made of dull high-grade stainless steel, handles made of black break-proof ABS plastic; Length: 130 mm.
Type: 905, precision shears
Technical specifications
Version | precision scissor | |
Length | 130 mm | |
Material | stainless steel | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82130000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |