36 104 023 | Meisinger
Flat-head reamers, Ø 2.3 mm, shaft Ø 2.35 mm, cylinder, special steel, 36 104 023
Order No.: 07L7201
EAN: 4099891376741
MPN:
36 104 023
Unit Price (€ / pc.)
4.2602 € *
Available: 31 pcs.
Leadtime: 1 Week **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
25 pcs.
3.6176 €
100 pcs.
3.3439 €
250 pcs.
3.1773 €
1000 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision drill milling bit, 36 104 023, Meisinger
Fine milling bit type Meisinger 36 104 023.
With shaft 2.35 mm, special steel
Technical specifications
Version | Precision drill milling bit | |
diameter | 2.3 mm | |
Head shape | cylinder | |
Grit | hard | |
Material | special steel | |
Shaft Diameter | 2.35 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |