6 104 023 | Meisinger

Flat-head reamers, Ø 2.3 mm, shaft Ø 2.35 mm, cone point, steel, special steel, 6 104 023

Order No.: 07L7199
EAN: 4099891376727
MPN:
6 104 023
Meisinger
default L
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8088 €

Precision drill milling bit, 6 104 023, Meisinger

Fine milling bit type Meisinger 6 104.../861.

With shaft 2.35 mm, special steel

Technical specifications
Version Precision drill milling bit
diameter 2.3 mm
Head shape cone point
Material special steel
Shaft Diameter 2.35 mm
Abrasive Material steel
Logistics
Country of origin DE
Customs tariff number 90184910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes