44876 | Goobay
PowerBank
Order No.: 26A9007
EAN: 4040849448768
MPN:
44876
Unit Price (€ / pc.)
15.0178 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Technical specifications
Usage | mobile phones and tablets | |
Version | Power Bank | |
Length | 205 mm | |
max. operating temperature | 45 °C | |
min. operating temperature | 0 °C | |
Nominal capacity | 2.6 Ah | |
Rated voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85076000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |