72204 | Goobay
PowerBank
Order No.: 26A9005
EAN: 4040849722042
MPN:
72204
Unit Price (€ / pc.)
35.6524 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Technical specifications
Usage | mobile phones and tablets | |
Version | Power Bank | |
Width | 76 mm | |
Height | 26 mm | |
Length | 147 mm | |
max. operating temperature | 55 °C | |
min. operating temperature | -10 °C | |
Nominal capacity | 20 Ah | |
Rated voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85076000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |