49216 | Goobay
PowerBank
Order No.: 26A9003
EAN: 4040849492167
MPN:
49216
Unit Price (€ / pc.)
29.9999 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Usage | mobile phones and tablets | |
Version | Power Bank | |
Width | 77 mm | |
Height | 22 mm | |
Length | 140 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -10 °C | |
Nominal capacity | 8 Ah | |
Rated voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85076000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |