TML 100-115C | TRACO POWER

AC/DC converter, 120-370 V, 85 W, 1 output, 15 VDC

Order No.: 34C952
EAN: 4099891342142
MPN:
TML 100-115C
Series: TML
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
174.3588 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
174.36 € *
Price list
Quantity
Price per unit*
1 pcs.
174.3588 €
10 pcs.
156.9134 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TML 100..C.

Sealed plastic housing, compact design, screw terminals, integrated filter to EN 55022 class B, remote On/Off, low leakage current; Input voltage range: 90 to 264 VAC, 120 to 370 VDC. Input frequency: 47 to 63 Hz. Power factor: min. 0.95 (230 VAC). Output voltage adjustment: ±5.0 %. Insulation voltage: 3000 VAC. Operating temperatures: –25 to +70 °C. MTBF: 250000 h at 25 °C. Dimensions: 140 x 62 x 36.6 mm. Weight: 440 g.

Technical attributes (type, output power, output voltage, output current, efficiency (230 VAC)): TML 100-115C, 85 W, 15 VDC, 5.66 A, 91.5 %

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 5.66 A
Design chassis mounting
Width 60 mm
Input voltage AC 120-370 V
Height 37.1 mm
Isolation voltage 3 kV
Length 140 mm
Power 85 W
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Input voltage AC
Width
Length
Height
Number of outputs
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Input voltage AC
Width
Length
Height
Number of outputs
Power
AC/DC converter, 120-370 V, 85 W, 1 output, 48 VDC
Order No.:
 34C956
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TML 100-148C
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 174.36 € *
1 pcs.
174.3588 €
10 pcs.
156.9134 €
2.1 A
48 VDC
93 %
chassis mounting
3 kV
120-370 V
60 mm
140 mm
37.1 mm
1
85 W
AC/DC converter, 120-370 V, 85 W, 1 output, 12 VDC
Order No.:
 34C950
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TML 100-112C
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 174.36 € *
1 pcs.
174.3588 €
10 pcs.
156.9134 €
7.08 A
12 VDC
90 %
chassis mounting
3 kV
120-370 V
60 mm
140 mm
37.1 mm
1
85 W
AC/DC converter, 120-370 V, 85 W, 1 output, 24 VDC
Order No.:
 34C954
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TML 100-124C
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 174.36 € *
1 pcs.
174.3588 €
10 pcs.
156.9134 €
4.2 A
24 VDC
92 %
chassis mounting
3 kV
120-370 V
60 mm
140 mm
37.1 mm
1
85 W
AC/DC converter, 120-370 V, 85 W, 1 output, 15 VDC
Order No.:
 34C952
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TML 100-115C
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 174.36 € *
1 pcs.
174.3588 €
10 pcs.
156.9134 €
5.66 A
15 VDC
90 %
chassis mounting
3 kV
120-370 V
60 mm
140 mm
37.1 mm
1
85 W