TMPS 05-105 | TRACO POWER
AC/DC converter, 85-264 VAC/120-370 VDC, 5 W, 1 output, 5 VDC
Unit Price (€ / pc.)
18.7901 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
18.79 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7901 €
10 pcs.
16.9099 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC/DC Power Supply, TMPS 05-105, TRACO POWER
The TMPS 05-105 is an AC/DC power supply module in a lightweight, fully encapsulated plastic casing for PCB mounting. This 5 W module is the ideal solution for low power or segregated circuits when space is critical or for the efficient powering of a standby mode when compliance to ErP directive is required.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 1 A | |
Design | PCB mounting | |
Width | 25.4 mm | |
Input voltage AC | 85-264 VAC/120-370 VDC | |
Height | 16.3 mm | |
Isolation voltage | 3 kV | |
Length | 25.4 mm | |
Power | 5 W | |
efficiency | 80 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |