Power supply modules, type Traco TMPS 03.
Sealed plastic housing, compact design, with PCB connection, integrated filter to EN 55022 class B, open-circuit power consumption less than 150 mW; Input voltage range: 85 to 264 VAC, 120 to 370 VDC. Output power: 3.0 W. Input frequency: 47 to 63 Hz. Output voltage tolerance: ±2.0 %. Residual ripple: 70 mVpp. Safety class: II. Insulation voltage:: 3000 VAC. Insulation resistance: min. 100 Mohm. MTBF: 1.2 million h at +25 °C. Dimensions: 25.4 x 25.4 x 16.3 mm.
Technical attributes (type, output voltage, output current, efficiency): TMPS 03-115, 15 VDC, 200 mA, 78 %
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 200 mA | |
Design | PCB mounting | |
Width | 25.4 mm | |
Input voltage AC | 120-370 V | |
Height | 16.3 mm | |
Isolation voltage | 3 kV | |
Length | 25.4 mm | |
Power | 3 W | |
efficiency | 78 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available