LCR060.24 | CAMTEC
Power supply, 24 VDC, 2.5 A, 60 W, LCR060.24
Unit Price (€ / pc.)
37.8063 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switching mode power supplies for DIN rails, type Camtec LCR.
Sustained short circuit-proof, electrically isolated, surge/low voltage-proof, open circuit-proof, with thermal overload protection, soft start and auto reset
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 2.5 A | |
Width | 91 mm | |
Input voltage AC | 90-264 VAC | |
Height | 57 mm | |
Power | 60 W | |
Degree of protection (IP) | IP20 | |
Depth | 71 mm | |
efficiency | 84 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |