MDR-20-24 | MEAN WELL
Power supply, 21.6 to 26.4 VDC, 1 A, 24 W, MDR-20-24
Unit Price (€ / pc.)
26.7750 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
26.78 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7750 €
5 pcs.
25.1685 €
15 pcs.
24.2046 €
50 pcs.
23.1336 €
150 pcs.
22.1697 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, MDR-20-24, MEAN WELL
AC-DC Industrial DIN rail power supply, output 24 VDC at 1 A, plastic housing.
Features
- Universal AC input/full range
- Protection functions: Short circuit, overload, overvoltage
- Cooling by free air convection
- Built-in DC OK relay contact
- LED indicator for power on
- 100% full load burn-in test
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 21.6 to 26.4 VDC | |
Output current | 1 A | |
Width | 22.5 mm | |
Input voltage AC | 85-264 VAC, 120-370 VDC | |
Height | 90 mm | |
Power | 24 W | |
Depth | 100 mm | |
efficiency | 84 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |