Power supplies, type Traco TXL.
In compact metal enclosure with screw terminals, short-circuit and overvoltage protection; Input voltage range: 85 to 264 VAC/120 to 375 VDC, 50 to 60 Hz. Output voltage: ±10 % (with potentiometer). Residual ripple: 1.0 % (20 MHz BW). Interference suppression: EN 55022 class B and FCC (Level B), EN 61000-3. Immunity to interference: EN 61000-4. Current limiting: 105 to 150 % (foldback, automatic restart). Overvoltage protection: 115 to 140 %. Efficiency: 70 to 84 % typically. Operating temperatures: –10 to +70 °C. MTBF: 250000. h at +25 °C.
1 x OUT, type TXL.
Control error: on input fluctuation max. 1.0 %, on load fluctuation max. 2.0 %.
Technical attributes (type, output power, number of outputs, output voltage, output current): TXL 060-24S, 50/60 W, 24 VDC, 2.5 A
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 2.5 A | |
Width | 35 mm | |
Input voltage AC | 85-264 VAC/125-375 VDC | |
Length | 99 mm | |
Power | 60 W | |
Depth | 82 mm | |
efficiency | 84 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available