2902998 | Phoenix Contact
Power supply, 12 VDC, 2.5 A, 30 W, 2902998
Order No.: 64P3373
EAN: 4046356728812
MPN:
2902998
UNO-PS/1AC/12DC/ 30W
Unit Price (€ / pc.)
54.0379 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Power supply, 2902998, Phoenix Contact
Primary switched UNO POWER power supply for DIN rail mounting, input: 1-phase, output: 12 VDC/30 W.
Features
- Flexible mounting by simply snapping onto the DIN rail
- Energy efficiency
- Outdoor installation
- Wide temperature range from -25 °C to + 70 °C
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 2.5 A | |
Width | 22.5 mm | |
Input voltage AC | 85-264 VAC | |
Height | 90 mm | |
Power | 30 W | |
Degree of protection (IP) | IP20 | |
Depth | 84 mm | |
efficiency | 87 % |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |