As a private customer, you can buy this item as soon as we have it back in stock.
Precision resistor extremely low resistance values starting at 0.5 mOhm.
Applications
ohmic resistance | 1 Ω | |
Version | power resistor | |
Design | chassis | |
Width | 49 mm | |
Height | 21 mm | |
Isolation voltage | 500 V | |
Length | 55 mm | |
Power | 250 W | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Assembly | chassis mounting | |
nominal load capacity without cooling surface | 250 W | |
Tolerance | ±0.1 % | |
Temperature coefficient | ±1 ppm/K |
Country of origin | DE |
Customs tariff number | 85332900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available