6609063-1 | CORCOM

RFI filter, 1 A, 250 VAC, solder pin, 6609063-1

Order No.: 39P4879
EAN: 4099889063301
MPN:
6609063-1
1EBP
Series: EBD-Serie
CORCOM
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
32.2014 € *
Available: 74 pcs.
Leadtime: 37 Weeks **
Total Price:
32.20 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2014 €
5 pcs.
30.2617 €
15 pcs.
29.1074 €
50 pcs.
27.8222 €
150 pcs.
26.6560 €
*incl. VAT plus shipping costs
**Subject to prior sale

RFI Filter, 6609063-1, CORCOM

PC board mountable general purpose RFI filter

Features

  • General purpose
  • Low leakage current
  • Cost-effective
  • Compact size
Technical specifications
Connection solder pin
Version RFI filter
Rated Voltage 250 VAC
integrated switch No
max. operating temperature 40 °C
min. operating temperature -10 °C
With fuse No
Rated current 1 A
Logistics
Country of origin TW
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes