Appliance power cables, type Feller VII/C13W.
With ground contact and double insulation; Cable: angled Schuko-style CEE (7) VII plug to angled IEC cord connector to EN 60320/C13. Cable type: H05VV-F3G0.75 mm². Rated voltage: 250 VAC. Rated current: 10 A.
Type: gray, 2.0 m
Connection (1) | plug type E + F, angled | |
Connection (2) | C13 jack, angled | |
Version | power cord | |
Colour | gray | |
Cable type | H05VV-F3G0.75mm² | |
Cable length | 2 m | |
Country code | Europe | |
Cable cross-section | 0.75 mm² | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC 60320 |
Country of origin | AT |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available