99PAN | Xcelite
Bit adapter, 1/4 inch, 99PAN
Order No.: 03L0659
EAN: 4099891384326
MPN:
99PAN
99PA
Unit Price (€ / pc.)
22.61 € *
Available: 0 pcs.
Leadtime: On Request **
For use with Xcelite Series 99 bladesFits all power tools with 1/4” hex chuck.
Technical specifications
Version | bit adapter | |
ESD protection | No | |
Size | 1/4 inch | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |