Power analyzers, type PeakTech 4145.
For 1-phase and 3-phase systems, for detailed visualization of the various currents, voltages, frequencies, harmonics, reactive/apparent/active power; Features: 14 cm (5.6") TFT display, 2-, 3-, and 4-wire measurement. Graphic visualization of waveforms and vector graphics. Internal data logger. LAN port, USB host, 8 GB memory card, screenshot function. Voltage; 1000 V (rms), 1400 V (pk). Current: 3000 A (rms), 4000 A (pk). Startup current: 3000 A (rms). Startup time: 6.0 s to 32 minutes. Line frequency: 42.5 to 57.5 Hz. Harmonics: 0 to 3500 Hz. Phase shift: 0 to 360°. Reactive/apparent/active power: 1.0 kW to 20 MW. Working power: 200 GW. Power factor: 0 to 1. Operating voltage: 200 to 240 VAC. Dimensions: 175 x 260 x 65 mm. Weight: 1,6 kg. Supplied with 5 test leads (3.0 m), 4 current sensors (up to 3000 A), 5 alligator clips, power supply, and software.
Type: 4145, power analyzer
Version | power analyzer/data logger |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
24K5617
Manufacturer SKU:
P 4145-5A
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available