PRO CAR

67322000 | PRO CAR

Power USB double socket, 12 to 24 VDC

Order No.:  37F180
MPN:
67322000
EAN: 4099889906837
PRO CAR
default L
default S
Images may differ
Unit Price (€ / pc.)
22.2768 € *
Available: 50 pcs.
Leadtime: 4 Weeks **
Total Price:
22.28 € *
Quantity
Price per unit*
1 pcs.
22.2768 €
10 pcs.
19.5993 €
50 pcs.
18.2665 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Power Double USB Socket, 67322000, PRO CAR

12-24 V DC / 5 V DC, 5,000 mA (2 x 2,500 mA) with integrated power voltage converter.

For charging and operating sat navs, mobile phones, smart phones, digital cameras, E-Book-Reader and devices that are suitable for charging by 5 Volt USB.

Fastening by plastic srew nut, installation dimensions Ø 27.8 mm, pre-assembled cable connection approx. 15 cm.

Technical Data

  • Rated current: 5 A
  • Connection: Stranded wire connection
  • Colour: black
  • Design: straight
Technical specifications
Connection stranded wires
Version outlet
Design straight
Colour black
Rated current 5 A
Voltage 12-24 V
Show similar products (0)
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Rated current
Design
Version
Connection
Colour
Voltage
Power USB double socket, 12 to 24 VDC
Order No.:
 37F180
Manufacturer:
 PRO CAR
Manufacturer SKU:
 67322000
Total Price: 22.28 € *
1 pcs.
22.2768 €
10 pcs.
19.5993 €
50 pcs.
18.2665 €
Available: 50 pcs.
Leadtime: 4 Weeks **
5 A
straight
outlet
stranded wires
black
12-24 V
Power USB panel-mounted socket, 12 to 24 VDC
Order No.:
 37F179
Manufacturer:
 PRO CAR
Manufacturer SKU:
 67332000
Total Price: 14.05 € *
100 pcs.
14.0539 €
Available: 0 pcs.
Leadtime: 4 Weeks **
3 A
straight
outlet
stranded wires
black
12-24 V
Power USB panel-mounted socket with cover, 12 to 24 VDC
Order No.:
 37F181
Manufacturer:
 PRO CAR
Manufacturer SKU:
 67332100
Total Price: 14.46 € *
100 pcs.
14.4585 €
Available: 0 pcs.
Leadtime: 4 Weeks **
3 A
straight
outlet
stranded wires
black
12-24 V
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ