PH9185.011NLT | Pulse Electronics GmbH

Isolating transformer 1CT:1CT 5000Vrms 6GullWing SMD

Order No.: 12C116
EAN: 4099891343538
MPN:
PH9185.011NLT
XFMR,PWR,.750 UH,EP7,SM NPB
Series: PH9185
Pulse Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
3.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
3.2368 €

Isolating transformer PH9185.011NLT

Technical specifications
Width 10 mm
Height 12.5 mm
Length 10 mm
Logistics
Country of origin CN
Customs tariff number 85045000
Original Packaging Reel with 150 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes