Compatible with the Fluke Connect® mobile app and desktop software, this device gives you the data you need to make critical power quality and energy decisions in real time. It's ideal for conducting power studies and basic power quality protocols. It automatically captures and logs over 500 power quality parameters, giving you more insight into the data you need to optimize system reliability and savings.
Features
Version | energy logger | |
Width | 168 mm | |
Weight | 110 g | |
Height | 55 mm | |
Length | 198 mm |
Customs tariff number | 90303900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
27K1395
Manufacturer SKU:
IEEE519/REPORT
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available