FLUKE 1736 | Fluke

Power Logger

Order No.: 24K1061
EAN: 0095969758499
MPN:
FLUKE 1736
4534519
Series: Fluke 1730
Fluke
default L
Image may differ
Unit Price (€ / pc.)
6,592.60 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6,592.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,592.60 €

Power Logger, 4534519, Fluke

The Fluke 1736 and 1738 three-phase power loggers, with wireless data transfer to the Fluke Connect® Mobile App and included PC software, give you the data you need to make important instant decisions about power quality and energy consumption. 1736 and 1738 are the ideal meters for conducting power consumption studies and logging power quality. The instruments automatically collect over 500 power quality parameters. This gives you better insight into the data you need to optimize system reliability and energy savings. With the Fluke 1738 enhanced power logger, you perform advanced analysis with a more detailed EN 50160 power quality condition overview that gives you quick insight into the state of the electrical supply. The power quality state overview is an evaluation of logged data based on the detailed power quality data and contains the captured waveforms of events. This gives you better insight into the data you need to optimize system reliability and save energy.

Technical specifications
Version energy logger
Width 167 mm
Weight 110 g
Height 55 mm
Length 198 mm
Logistics
Country of origin RO
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Height
Version
Length
Weight
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Version
Length
Weight
Power Logger Fluke 1736/EUS/GOLD
Order No.:
 27K0696
Manufacturer:
 Fluke
Manufacturer SKU:
 1736/EUS/GOLD-G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,592.21 € *
1 pcs.
4,592.21 €
168 mm
55 mm
energy logger
198 mm
110 g
ENERGY LOGGER FLUKE 1734/B
Order No.:
 27K0670
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1734/B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,235.21 € *
1 pcs.
4,235.21 €
167 mm
55 mm
energy logger
198 mm
110 g
ENERGY LOGGER FLUKE-1734/INTL
Order No.:
 27K0669
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-1734/INTL
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,568.81 € *
1 pcs.
3,568.81 €
167 mm
55 mm
energy logger
198 mm
110 g
Power Logger
Order No.:
 24K1061
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1736
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6,592.60 € *
1 pcs.
6,592.60 €
167 mm
55 mm
energy logger
198 mm
110 g
Power Logger
Order No.:
 27K0343
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1738/B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6,775.86 € *
1 pcs.
6,775.86 €
168 mm
55 mm
energy logger
198 mm
110 g
Power Logger
Order No.:
 27K0516
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1732/EUS
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,156.67 € *
1 pcs.
4,156.67 €
167 mm
55 mm
energy logger
198 mm
110 g
Power Logger
Order No.:
 24K1062
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1738
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 7,617.19 € *
1 pcs.
7,617.1900 €
167 mm
55 mm
energy logger
198 mm
110 g
Power Logger
Order No.:
 27K0515
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1732/INTL
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,135.65 € *
1 pcs.
3,135.65 €
168 mm
55 mm
energy logger
198 mm
110 g
ENERGY LOGGER FLUKE-1734/WINTL
Order No.:
 27K0671
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-1734/WINTL
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,568.81 € *
1 pcs.
3,568.81 €
167 mm
55 mm
energy logger
198 mm
110 g
Power Logger
Order No.:
 27K0517
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1732/B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,727.08 € *
1 pcs.
3,727.08 €
168 mm
55 mm
energy logger
198 mm
110 g
Power Logger
Order No.:
 27K0345
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1736/B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6,575.94 € *
1 pcs.
6,575.9400 €
168 mm
90 mm
energy logger
198 mm
110 g