Skip to content Skip to navigation menu

Power LED, blue, 3.2 x 2.8 x 1.9 mm, 130 °


Order No.: 69S3462

Manufacturer: Broadcom

Series: ASMT


MSL code: 1 year
Manufacturer's packaging: Tube with 50 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€2.38

Price per piece(s) without VAT

€2.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1000
Multiple:  1000

Product specification

Technical features
455 nm
140 °
blue
1
3.5 V
SMD
500 mA
PLCC-4
8 mm
3.2 mm
2.8 mm
clear
-40 °C
120 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Broadcom
Series: ASMT
Country of origin: Taiwan
Customs tariff number: 85414010

Product description

Power LEDs, type Avago ASMT-A.

Rated power: 1.0 W. Radiation angle: 140°.

Technical attributes (type, emission color, wavelength): ASMT–AL00–NMP00, blue, 454 nm



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)