PW-800 | BRAINBOXES
Plug-in power supply, 5 VDC, 1.2 A, PW-800
Order No.: 06P8042
EAN: 4099891291051
MPN:
PW-800
Unit Price (€ / pc.)
35.6405 € *
Available: 5 pcs.
Leadtime: 6 Weeks **
Power Adapter, PW-800, BRAINBOXES
This power supply is for use with ES-246, ES-257, ES-279, ES-313 & ES-320.
Features
- Plug fittings cover 189 countries world wide
Technical Data
- Input voltage: 100-240 V
- Output voltage: 5 V
- Frequency: 47-63 Hz
- Length: 1 m
Technical specifications
Output voltage DC | 5 VDC | |
Output current | 1.2 A | |
Width | 135 mm | |
Input voltage AC | 100-240 VAC | |
Height | 49 mm | |
Length | 160 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |