05059294001 | Wera
Bit kit, different sizes, Phillips/Pozidriv/hexagon/TORX, 05059294001
Order No.: 02L3373
EAN: 4013288165503
MPN:
05059294001
Kraftform Kompakt 60 KK
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
63.5817 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 816 R 1 x 1/4INCHx119,851/4 Z PH 1 x PH 1x89, 1 x PH 2x89, 1 x PH 3x89,855/4 Z PZ 1 x PZ 1x89, 1 x PZ 2x89, 1 x PZ 3x89,867/4 KK 1 x TX 10x89, 1 x TX 15x89, 1 x TX 20x89, 1 x TX 25x89, 1 x TX 30x89, 1 x TX 40x89,842/4 1 x 3,0x89, 1 x 4,0x89, 1 x 5,0x89, 1 x 6,0x89,
Technical specifications
Version | Bit kit | |
ESD protection | No | |
Size | different sizes | |
Peak type | Phillips/Pozidriv/hexagon/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |