Version | Bit kit | |
ESD protection | No | |
Size | different sizes | |
Blade length | 89 mm | |
Peak type | Phillips/slotted/hexagon/TORX/square | |
1000V Insulated | No |
Country of origin | CZ |
Customs tariff number | 82079030 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available